
Fujitsu JS-60-K technical specifications.
| Coil Resistance | 12.5kR |
| Contact Material | Silver, Cadmium |
| Resistance | 12500R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-60-K to view detailed technical specifications.
No datasheet is available for this part.
