
The JS-9-K relay from Fujitsu is a 9V, 25mA SPDT electromechanical relay with a coil resistance of 360 ohms and a voltage rating of 400V AC. It has a contact current rating of 10A and is RoHS compliant. The relay is available in a through-hole package with a length of 29mm and a depth of 10mm, and operates within a temperature range of -40°C to 85°C.
Fujitsu JS-9-K technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Gold |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 225mW |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-9-K to view detailed technical specifications.
No datasheet is available for this part.