Fujitsu JS-9E-K technical specifications.
| Coil Resistance | 360R |
| Contact Material | Silver, Cadmium |
| Power Consumption | 225mW |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu JS-9E-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
