Fujitsu JS-9M-K technical specifications.
| Coil Resistance | 360R |
| Contact Material | Silver, Cadmium |
| Power Consumption | 225mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS-9M-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
