Fujitsu JSL-D5N-K technical specifications.
| Coil Resistance | 114R |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Resistance | 53R |
| Switching Voltage | 250V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JSL-D5N-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.