Fujitsu JY-4.5-K technical specifications.
| Coil Resistance | 1R |
| Contact Material | Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JY-4.5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.