Fujitsu JY-4.5H-K technical specifications.
| Coil Resistance | 100R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JY-4.5H-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.