Fujitsu LZ-12HM-K technical specifications.
| Coil Resistance | 320R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-12HM-K to view detailed technical specifications.
No datasheet is available for this part.