Fujitsu LZ-12HSE-K-HV technical specifications.
| Coil Resistance | 440R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-12HSE-K-HV to view detailed technical specifications.
No datasheet is available for this part.