Fujitsu LZ-12VM-K technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 16.4mm |
| Length | 21.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Power Consumption | 45mW |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 7.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-12VM-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.