Fujitsu LZ-12W technical specifications.
| Coil Resistance | 320R |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Power Consumption | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-12W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.