This SPST-NO electromechanical relay has a contact arrangement of single-pole single-throw normally open and a contact form of 1 form A. It can handle a DC coil voltage of 18V and a coil current of 25mA with a coil resistance of 720 ohms. The maximum pick-up voltage is 11.7VDC and the minimum dropout voltage is 0.9VDC. It can switch up to 250V AC or 150V DC with a maximum switching current of 3A and a maximum switching power of 90W or 600VA. The relay is mounted through a hole and has a termination style of PC pin with 4 terminals. It has a non-latching relay construction and an operate time of 7ms. The relay can operate between -30°C and 70°C.
Fujitsu LZ-18HM-HVUC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 25mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 11.7VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-18HM-HVUC to view detailed technical specifications.
No datasheet is available for this part.