The LZ-18HM-KUC is a SPST-NO relay with a contact arrangement of 1 Form A and a maximum switching current of 3A. It has a maximum switching power of 90W and 600VA. The relay is designed for through-hole mounting and has a termination style of PC Pin. It operates within a temperature range of -30 to 70 degrees Celsius.
Fujitsu LZ-18HM-KUC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 18V |
| Coil Current | 25mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 11.7VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-18HM-KUC to view detailed technical specifications.
No datasheet is available for this part.