Fujitsu LZ-18VM-K technical specifications.
| Coil Resistance | 720R |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-18VM-K to view detailed technical specifications.
No datasheet is available for this part.