Fujitsu LZ-24VM-K technical specifications.
| Coil Resistance | 1.28kR |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Power Consumption | 450mW |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-24VM-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.