Fujitsu LZ-5HS-K technical specifications.
| Coil Resistance | 80R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu LZ-5HS-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.