Fujitsu LZ-9S-C technical specifications.
| Coil Resistance | 250R |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-9S-C to view detailed technical specifications.
No datasheet is available for this part.