Fujitsu LZ-9VM technical specifications.
| Coil Resistance | 180R |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Power Consumption | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-9VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.