Fujitsu LZ-B12H technical specifications.
| Coil Resistance | 320R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-B12H to view detailed technical specifications.
No datasheet is available for this part.