Fujitsu LZ-B12HS technical specifications.
| Coil Resistance | 440R |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-B12HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.