Fujitsu LZ-B24VM-C technical specifications.
| Coil Current | 19.3mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Power Consumption | 450mW |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 7.7g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-B24VM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
