The LZ-B5W-KUC is a non-latching SPDT relay with a 5VDC coil voltage and 89.2mA coil current. It has a coil resistance of 56 ohms and can switch up to 30W or 190VA. The relay is designed for through-hole mounting and has a maximum operating temperature range of -30 to 70 degrees Celsius.
Fujitsu LZ-B5W-KUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 89.2mA |
| Coil Resistance | 56Ohm |
| Maximum Pick-Up Voltage | 3.25VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|190VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B5W-KUC to view detailed technical specifications.
No datasheet is available for this part.