Fujitsu MB1431ASP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 151 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB1431ASP to view detailed technical specifications.
No datasheet is available for this part.