The Fujitsu MB40C360PFV is a commercial-grade, 24-pin LSSOP/TSSOP24 analog-to-digital converter with a 10-bit resolution. It operates within a temperature range of -20°C to 70°C and accepts analog input voltages between 0V and 2V. The device is designed for use in applications requiring high accuracy and precision, with a proprietary conversion method. It is available in a 5.6mm x 7.75mm package, suitable for surface-mount assembly.
Fujitsu MB40C360PFV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.6 |
| Length | 7.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB40C360PFV to view detailed technical specifications.
No datasheet is available for this part.