The Fujitsu MB4138PFQ is a 48-pin quad flat package interface IC with a commercial extended temperature range of 0 to 75 degrees Celsius. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The IC has a maximum supply current of 90mA and is available in a QFP48 package type. It is designed for use in read/write amplifier circuit applications and has 6 channels.
Fujitsu MB4138PFQ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB4138PFQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.