This 8-pin dual counter IC from Fujitsu features an ECL family design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. It has a load capacitance of 12 picofarads and a maximum frequency of 2200. The package type is DIP, with a width of 7.62mm and a length of 9.4mm.
Fujitsu MB506P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Family | ECL |
| Load Capacitance | 12 |
| fmax-Min | 2200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB506P to view detailed technical specifications.
No datasheet is available for this part.