The Fujitsu MB7132LM is a commercial-grade OTP ROM IC with 1024 words of memory. It operates at a maximum supply voltage of 5V and a maximum supply current of 0.06A. The IC is available in a 24-pin DIP package. The operating temperature range is from 0°C to 70°C. The MB7132LM is a type of memory IC, specifically an OTP ROM.
Fujitsu MB7132LM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.06 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB7132LM to view detailed technical specifications.
No datasheet is available for this part.