The Fujitsu MB7152HM is a 20-pin dual-in-line OTP ROM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates at a nominal supply voltage of 5 volts and has a maximum supply current of 0.17 amps. The IC has a memory capacity of 4096 words and a code capacity of 4000 words. It is available in a commercial temperature grade and features a dual terminal position.
Fujitsu MB7152HM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.17 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 45 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB7152HM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.