Fujitsu MB814100-12LPJ technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Pin Count | 26/20 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.055 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 120 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB814100-12LPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.