The Fujitsu MB81C1000A-60PJ is a commercial temperature 1-port fast page DRAM memory IC with a maximum operating temperature of 70 degrees Celsius. It has a JEDEC package code of R-PDSO-J20 and measures 7.62mm in width and 17.15mm in length. The device operates on a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. It has a maximum access time of 60ns and a memory capacity of 1048576 words, with 1000000 words of code.
Fujitsu MB81C1000A-60PJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 7.62 |
| Length | 17.15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB81C1000A-60PJ to view detailed technical specifications.
No datasheet is available for this part.