This 24-bit quad parallel SRAM from Fujitsu features a commercial-grade temperature range of 0 to 70 degrees Celsius and a maximum supply voltage of 5 volts. The device has a maximum supply current of 0.12 amps and a maximum standby current of 0.015 amps. It offers an access time of 35 nanoseconds and a memory capacity of 262,144 words, with 256,000 words of code. The SRAM is available in a quad terminal position and has a JEDEC package code of R-XQCC-N24.
Fujitsu MB81C81A-35CV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 35 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB81C81A-35CV to view detailed technical specifications.
No datasheet is available for this part.