This Fujitsu SRAM IC features a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has 24 terminals and a pin count of 24, with a JEDEC package code of R-PDSO-J24. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 0.12A. It has a memory capacity of 262144 words and separate I/O types.
Fujitsu MB81C81A-35PJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J24 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.12 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 35 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB81C81A-35PJ to view detailed technical specifications.
No datasheet is available for this part.