Fujitsu MB81ES253245 technical specifications.
| Density | 256Mbit |
| Type | FCRAM |
| Organization | 8Mx32 |
| Data Bus Width | 32bit |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 2M |
| Maximum Access Time | 6ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 14bit |
| Maximum Operating Current | 155mA |
| Typical Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 1.95V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Cage Code | SHM48 |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Fujitsu MB81ES253245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.