The MB8264-20Z is a 16-bit page mode DRAM IC from Fujitsu with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a commercial temperature grade and a supply voltage of 5V. The device has 16 terminals and a JEDEC package code of R-XDIP-T16. It is a page mode DRAM with a maximum access time of 200ns and separate I/O. The IC has a capacity of 65536 words and a code capacity of 64000 words.
Fujitsu MB8264-20Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | PAGE MODE DRAM |
| Access Time-Max | 200 |
| I/O Type | SEPARATE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB8264-20Z to view detailed technical specifications.
No datasheet is available for this part.