The Fujitsu MB84256-10LP is a 28-pin DIP commercial SRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It operates at a supply voltage of 5 volts and has a maximum supply current of 0.07 amps. The device has a maximum access time of 100 nanoseconds and a maximum standby current of 0.00005 amps. It is a standard SRAM memory IC with 32,768 words of memory and a 32,000-word code capacity.
Fujitsu MB84256-10LP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.07 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB84256-10LP to view detailed technical specifications.
No datasheet is available for this part.