This 28Kb standard SRAM IC features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a maximum access time of 70ns and is available in a 28-pin DIP package. The IC operates within a commercial temperature range of 0 to 70°C. It is a single-port, parallel SRAM with 32,000 words of memory and a maximum number of 32,000 words of code.
Fujitsu MB84256C-70LLP-SK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB84256C-70LLP-SK to view detailed technical specifications.
No datasheet is available for this part.