Fujitsu MB84VD22280FE-70PBS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 59 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B59 |
| Width | 7 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.1 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.053 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB84VD22280FE-70PBS to view detailed technical specifications.
No datasheet is available for this part.