The Fujitsu MB85286-10PSG is a commercial-grade 30-pin SIMM DRAM with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 0.585A. The device features a nibble mode memory type and a common I/O type, with an access time of 100ns. The MB85286-10PSG is packaged in a SIMM, SIM30 package type.
Fujitsu MB85286-10PSG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-N30 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.585 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | NIBBLE MODE DRAM |
| Standby Current-Max | 0.009 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85286-10PSG to view detailed technical specifications.
No datasheet is available for this part.