
Industrial temperature grade memory circuit, operating from 1.7V to 1.95V supply voltage. Features 524,288 words of memory with 512,000 words code. This CMOS component is housed in a 16-terminal PDSO package with dual terminal position, measuring 7.5mm in width and 10.3mm in length. Maximum operating temperature is 85°C, with a minimum of -40°C.
Fujitsu MB85RQ4MLPF-G-BCERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RQ4MLPF-G-BCERE1 to view detailed technical specifications.
No datasheet is available for this part.