
Automotive-grade memory circuit, AEC-Q100 screened, operating from 1.8V to 3.6V with a nominal supply voltage of 3.3V. Features 16,384 words of memory capacity and an 8-terminal configuration in a R-PDSO-G8 package. Supports an extended operating temperature range from -40°C to 125°C.
Fujitsu MB85RS128TYPNF-GS-BCERE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | MEMORY CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS128TYPNF-GS-BCERE1 to view detailed technical specifications.
No datasheet is available for this part.