Industrial temperature grade specialty memory circuit with 2048 words of memory. Features a 3.3V nominal supply voltage, operating between 2.7V and 3.6V. This 8-terminal, DUAL terminal position integrated circuit utilizes a JEDEC R-PDSO-G8 package measuring 3.9mm width and 5.05mm length. Maximum operating temperature is 95°C, with a minimum of -40°C.
Fujitsu MB85RS16NPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS16NPNF-G-JNERE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.