128K x 8 CMOS memory circuit featuring 131,072 words of storage. Operates with a supply voltage range of 1.8V to 3.6V, nominal 3.3V. Industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in an 8-terminal WLP-8 package with bottom terminal position, conforming to R-PBGA-B8 JEDEC code, measuring 2.28mm width and 3.092mm length.
Fujitsu MB85RS1MTPW-G-APEWE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 2.28 |
| Length | 3.092 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS1MTPW-G-APEWE1 to view detailed technical specifications.
No datasheet is available for this part.