Automotive-grade memory circuit with 32,768 words of storage. Features a 3.3V nominal supply voltage, operating between 1.8V and 3.6V. This 8-terminal component is housed in an R-PDSO-G8 package with dimensions of 4.89mm length and 3.9mm width. Designed for operation across an extended temperature range of -40°C to 125°C.
Fujitsu MB85RS256TYPNF-G-BCERE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS256TYPNF-G-BCERE1 to view detailed technical specifications.
No datasheet is available for this part.