Industrial temperature grade memory circuit with 65,536 words of memory. Features a 3.3V nominal supply voltage, operating between 1.8V and 3.6V. This 8-terminal component utilizes a R-PDSO-G8 JEDEC package with dimensions of 3.9mm width and 5.05mm length. Designed for operation from -40°C to 85°C.
Fujitsu MB85RS512TPNF-G-JNERE1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 5.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB85RS512TPNF-G-JNERE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.