Fujitsu MB86276PB-GS-ZE1 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | I2C, Serial |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RAM Size | 64MB |
| Reach SVHC Compliant | No |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB86276PB-GS-ZE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
