Fujitsu MB86606APMT2-G-BND technical specifications.
| SCSI Type | SCSI Protocol Controller |
| Maximum Supply Current | 0.15A |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | PCI |
| Operating Supply Voltage | 5V |
| Pin Count | 144 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fujitsu MB86606APMT2-G-BND to view detailed technical specifications.
No datasheet is available for this part.