Fujitsu MB86697A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Pin Count | 240 |
| Temperature Grade | INDUSTRIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB86697A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.