Fujitsu MB86698A-E1 technical specifications.
| Maximum Data Rate | 155Mbps |
| Traffic Class | ABR|CBR|UBR|VBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6|5.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 240 |
| Package/Case | HQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fujitsu MB86698A-E1 to view detailed technical specifications.
No datasheet is available for this part.