8-bit CMOS microcontroller featuring 12.5MHz clock speed and OTPROM programmability. This industrial-grade microcontroller offers 53 I/O lines and operates within a 3V to 5.5V supply voltage range. It includes PWM and DMA channels, housed in a 64-terminal PQFP package with a 0.50mm pitch. Operating temperature range is -40°C to 85°C.
Fujitsu MB89P585BPFV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12.5 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB89P585BPFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.