The Fujitsu MB89R112A1-DIAP15-JNP1 is a 1-function memory IC with a supply voltage range of 3.3V to 3.6V. It operates within a temperature range of -20°C to 85°C. The device is packaged in a die format. Compliance information is not specified.
Fujitsu MB89R112A1-DIAP15-JNP1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 9216 |
| Number of Words Code | 9000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB89R112A1-DIAP15-JNP1 to view detailed technical specifications.
No datasheet is available for this part.